845-010-521-101

Heilind Number:EDA845-010-521-101
Manufacturer:EDAC
Manufacturer Number:845-010-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-101

Detailed Description

Enhance your PCB connections with this high-performing Board To Board PCB Connector. Featuring a single row design with ten positions, it ensures seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environments. Copper Alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch offer efficient signal flow. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity with this essential component.