845-010-521-102

Heilind Number:EDA845-010-521-102
Manufacturer:EDAC
Manufacturer Number:845-010-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features ten positions and a single row for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while its straight mount orientation offers versatile placement options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.