845-010-521-103

Heilind Number:EDA845-010-521-103
Manufacturer:EDAC
Manufacturer Number:845-010-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-103

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration, perfect for precise board-to-board connections. With ten positions available, it offers ample versatility for your project needs. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable performance in any environment. The green color adds a touch of vibrancy to your setup, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.