845-010-521-107

Heilind Number:EDA845-010-521-107
Manufacturer:EDAC
Manufacturer Number:845-010-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-107

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, it features 10 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers sturdy protection. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for optimal PCB arrangement. Elevate your connectivity solutions with this high-performance connector.