845-010-521-108

Heilind Number:EDA845-010-521-108
Manufacturer:EDAC
Manufacturer Number:845-010-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row of ten positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and stability in challenging environments. Upgrade your connectivity solutions with this essential component.