845-010-521-112

Heilind Number:EDA845-010-521-112
Manufacturer:EDAC
Manufacturer Number:845-010-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features ten positions with a single row configuration, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With Copper Alloy contacts and a pitch of 0.1 inches, it offers secure and stable connections. The straight mount orientation and a temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.