845-010-521-201

Heilind Number:EDA845-010-521-201
Manufacturer:EDAC
Manufacturer Number:845-010-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance. With two rows of copper alloy contacts offering a total of 10 positions, it facilitates seamless data transmission. The .1 inch pitch and .2 inch row spacing provide easy and efficient integration onto your PCB. Designed for straight mount orientation, it offers versatility in your assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.