845-010-521-202

Heilind Number:EDA845-010-521-202
Manufacturer:EDAC
Manufacturer Number:845-010-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Featuring ten positions across two rows, it ensures seamless data transfer with an amperage of 3A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your connection with this straight-mount orientation connector, a must-have in any tech enthusiast's toolkit.