845-010-521-203

Heilind Number:EDA845-010-521-203
Manufacturer:EDAC
Manufacturer Number:845-010-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector boasts a reliable amperage of 3A. Its housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. With two rows and ten positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.