845-010-521-207

Heilind Number:EDA845-010-521-207
Manufacturer:EDAC
Manufacturer Number:845-010-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 10 positions, ensuring efficient data transmission. The durable housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are achieved with ease. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal integrity. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.