845-010-521-208

Heilind Number:EDA845-010-521-208
Manufacturer:EDAC
Manufacturer Number:845-010-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-208

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, boasting ten positions for seamless integration. Crafted with precision, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a striking green hue. The contact material is made of copper alloy, ensuring reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in diverse environments. Its straight mount orientation and dual rows make it perfect for various electronic applications. Elevate your PCB assembly with this essential connector.