845-010-521-212

Heilind Number:EDA845-010-521-212
Manufacturer:EDAC
Manufacturer Number:845-010-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-212

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With two rows of ten positions each, it offers versatile connectivity options for your application. The .1 inch pitch and .2 inch row spacing ensure reliable signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.