845-010-521-402

Heilind Number:EDA845-010-521-402
Manufacturer:EDAC
Manufacturer Number:845-010-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-402

Detailed Description

Effortlessly connect your electronic components with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions in a single row, ensuring reliable and efficient connectivity. The housing material, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating conditions. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved, while the copper alloy contact material ensures optimal conductivity. Its straight mount orientation offers ease of installation, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.