845-010-521-403

Heilind Number:EDA845-010-521-403
Manufacturer:EDAC
Manufacturer Number:845-010-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-403

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals and DIY enthusiasts alike. Upgrade your connectivity solution today with this essential component.