845-010-521-404

Heilind Number:EDA845-010-521-404
Manufacturer:EDAC
Manufacturer Number:845-010-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-404

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, a high-performance solution designed for seamless and reliable inter-board communication. Featuring ten positions in a single row with a pitch of .1 inches, this connector ensures precise alignment and connectivity. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robustness and efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity standards with this green-colored connector, offering a current rating of 3A and meeting the highest quality standards for enhanced performance.