845-010-521-407

Heilind Number:EDA845-010-521-407
Manufacturer:EDAC
Manufacturer Number:845-010-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 10 positions and a compact pitch of .1 inches, perfect for space-constrained applications. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. Crafted with precision, it guarantees secure connections with its copper alloy contact material. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your electronic setups with this essential component.