845-010-521-408

Heilind Number:EDA845-010-521-408
Manufacturer:EDAC
Manufacturer Number:845-010-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row configuration with 10 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity setup today and experience seamless data transmission like never before.