845-010-521-412

Heilind Number:EDA845-010-521-412
Manufacturer:EDAC
Manufacturer Number:845-010-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-412

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, this connector features ten positions for optimal functionality. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Its straight mount orientation offers ease of installation, making it a convenient choice for your connectivity needs. Elevate your electronic projects with this dependable and efficient connector.