845-010-521-502

Heilind Number:EDA845-010-521-502
Manufacturer:EDAC
Manufacturer Number:845-010-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 10 positions across 2 rows, ensuring reliable and efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and superior performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup today with this essential component for seamless data transmission.