845-010-521-503

Heilind Number:EDA845-010-521-503
Manufacturer:EDAC
Manufacturer Number:845-010-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between PCB boards. The straight mount orientation and 10 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity with this essential component.