845-010-521-504

Heilind Number:EDA845-010-521-504
Manufacturer:EDAC
Manufacturer Number:845-010-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-504

Detailed Description

Efficiently connect multiple devices on your PCB with our dual-row, 10-position Board To Board PCB Connector. Designed for seamless integration, this connector features a compact .1-inch pitch and .2-inch row spacing, allowing for easy installation and optimal space utilization. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation facilitates hassle-free setup. Perfect for various electronic applications, this green-colored connector is a dependable choice for your connectivity needs.