845-010-521-507

Heilind Number:EDA845-010-521-507
Manufacturer:EDAC
Manufacturer Number:845-010-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-507

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows and a total of 10 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component.