845-010-521-508

Heilind Number:EDA845-010-521-508
Manufacturer:EDAC
Manufacturer Number:845-010-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-508

Detailed Description

Enhance connectivity in your electronic projects with this high-quality PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable performance in a variety of environments. With two rows and a total of 10 positions, it offers ample space for secure connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your design with this essential component and experience seamless connectivity like never before.