845-010-521-512

Heilind Number:EDA845-010-521-512
Manufacturer:EDAC
Manufacturer Number:845-010-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-512

Detailed Description

Elevate your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Its dual-row configuration, featuring ten positions, offers ample connectivity options for your devices. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade to this green-colored connector for efficient and secure PCB connections.