845-010-521-604

Heilind Number:EDA845-010-521-604
Manufacturer:EDAC
Manufacturer Number:845-010-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring ten positions with a single row layout, this essential component ensures seamless communication within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable power delivery at a low amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this indispensable connector for seamless data transfer and functionality.