845-010-521-607

Heilind Number:EDA845-010-521-607
Manufacturer:EDAC
Manufacturer Number:845-010-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 10-position layout and 1-row configuration offer optimal space utilization on your circuit board. Crafted with precision, the connector features durable Copper Alloy contacts, ensuring reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection against environmental factors. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component for seamless electronic performance.