845-010-521-608

Heilind Number:EDA845-010-521-608
Manufacturer:EDAC
Manufacturer Number:845-010-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 10 positions with a single row configuration, ensuring efficient signal transfer. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, safeguarding against heat and electrical hazards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this green connector, perfect for a wide range of applications.