845-010-521-612

Heilind Number:EDA845-010-521-612
Manufacturer:EDAC
Manufacturer Number:845-010-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-612

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features ten positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With copper alloy contact material and a pitch of .1 inches, it offers reliable and low-resistance connectivity. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.