845-010-521-802

Heilind Number:EDA845-010-521-802
Manufacturer:EDAC
Manufacturer Number:845-010-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows of ten copper alloy contacts, it offers seamless communication between boards. The .1-inch pitch and .2-inch row spacing provide precision and efficiency in assembly. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.