845-010-521-807

Heilind Number:EDA845-010-521-807
Manufacturer:EDAC
Manufacturer Number:845-010-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-807

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, offering reliable performance and durable construction. Engineered with precision, this connector features dual rows with 10 positions for seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures enhanced safety standards while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for professional or DIY projects, this green-colored connector is a must-have in your toolkit.