845-010-521-808

Heilind Number:EDA845-010-521-808
Manufacturer:EDAC
Manufacturer Number:845-010-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of ten positions each, they offer ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions today with our top-of-the-line Board To Board PCB Connectors.