845-010-521-812

Heilind Number:EDA845-010-521-812
Manufacturer:EDAC
Manufacturer Number:845-010-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable operation even in harsh environments. With two rows of contact points, made of copper alloy for optimal conductivity, it offers ten positions for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your electronic projects with this essential connector.