845-010-523-101

Heilind Number:EDA845-010-523-101
Manufacturer:EDAC
Manufacturer Number:845-010-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-101

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features ten positions with a single row configuration and a compact pitch of 0.1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transfer with an amperage rating of 3A. Ideal for green technology applications, this connector guarantees optimal performance even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and 0.2-inch row spacing make it easy to install, while its robust construction and superior contact materials offer long-lasting durability. Elevate your PCB connectivity with this essential component.