845-010-523-103

Heilind Number:EDA845-010-523-103
Manufacturer:EDAC
Manufacturer Number:845-010-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a versatile solution for seamless integration in electronic assemblies. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance even in demanding environments. With a single row design and 10 positions, it offers efficient signal transmission for your circuitry. The copper alloy contact material guarantees excellent conductivity, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Designed for straight mounting orientation, it provides a secure and space-saving connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its high-quality construction and precision engineering for your connectivity needs.