845-010-523-108

Heilind Number:EDA845-010-523-108
Manufacturer:EDAC
Manufacturer Number:845-010-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With a straight mount orientation and a 10-position layout on a single row, it offers easy and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for robust and secure board-to-board connections in your electronic projects.