845-010-523-207

Heilind Number:EDA845-010-523-207
Manufacturer:EDAC
Manufacturer Number:845-010-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring ten positions across two rows, it ensures reliable contact with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.