845-010-523-212

Heilind Number:EDA845-010-523-212
Manufacturer:EDAC
Manufacturer Number:845-010-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-212

Detailed Description

Elevate your circuit connectivity with our Board To Board PCB Connector. Designed for seamless integration, this 10-position connector features two rows with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with high-quality copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to meet your power and durability needs. Whether for commercial or industrial applications, its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Trust in its precision engineering for secure and stable connections, every time.