845-010-523-403

Heilind Number:EDA845-010-523-403
Manufacturer:EDAC
Manufacturer Number:845-010-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-403

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Designed for seamless integration, it features 10 positions with a single row layout, ideal for streamlined circuit connections. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient data transmission. Its straight mount orientation and compact form factor make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Elevate your connectivity solutions with this essential component.