845-010-523-408

Heilind Number:EDA845-010-523-408
Manufacturer:EDAC
Manufacturer Number:845-010-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-408

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a single row layout with 10 positions, this connector ensures efficient data transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in all operating conditions, from -40 to 105°C. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in board placement. Elevate your PCB assembly with this essential component for optimal performance and connectivity.