845-010-523-412

Heilind Number:EDA845-010-523-412
Manufacturer:EDAC
Manufacturer Number:845-010-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-412

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, this connector features ten positions for seamless connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees efficient conductivity. With a low amperage of 3A, it's perfect for various applications. The straight mount orientation and compact .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your PCB setup with this essential connector for seamless data transfer.