845-010-523-502

Heilind Number:EDA845-010-523-502
Manufacturer:EDAC
Manufacturer Number:845-010-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with stringent safety standards. With two rows of Copper Alloy contacts providing a reliable amperage of 3A, it guarantees seamless data transfer. The 10-position configuration and a pitch of .1 inches offer versatility in connecting multiple components on your board. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Upgrade your electronic assemblies with this essential component.