845-010-523-503

Heilind Number:EDA845-010-523-503
Manufacturer:EDAC
Manufacturer Number:845-010-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-503

Detailed Description

Enhance connectivity within your electronic setups with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions spread across two rows, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and networking. Upgrade your system with this essential component for reliable and uninterrupted functionality.