845-010-523-504

Heilind Number:EDA845-010-523-504
Manufacturer:EDAC
Manufacturer Number:845-010-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-504

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage rating of 3 A. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer ten positions for secure interconnection. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for various applications in the electronics industry, this connector combines efficiency with durability to meet your connectivity needs. Elevate your electronic designs with this essential component.