845-010-523-512

Heilind Number:EDA845-010-523-512
Manufacturer:EDAC
Manufacturer Number:845-010-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features two rows of ten positions each, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers a secure fit for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your setup with this essential component, perfect for a wide range of projects.