845-010-523-602

Heilind Number:EDA845-010-523-602
Manufacturer:EDAC
Manufacturer Number:845-010-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-602

Detailed Description

Enhance your connectivity with this durable and reliable Board To Board PCB Connector. Designed for seamless integration, it features ten positions in a single row, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With copper alloy contacts and a pitch of .1 inches, you can expect optimal signal conductivity. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for various environments. Whether for personal projects or professional applications, its straight mount orientation and compact design offer versatility in installation. Trust in its high-quality construction for all your connectivity needs.