845-010-523-604

Heilind Number:EDA845-010-523-604
Manufacturer:EDAC
Manufacturer Number:845-010-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts 10 positions with a single row configuration, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable operation in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to meet your connectivity needs effortlessly.