845-010-523-607

Heilind Number:EDA845-010-523-607
Manufacturer:EDAC
Manufacturer Number:845-010-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-607

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105 °C. Engineered with precision, it boasts a pitch of .1 in and row spacing of .2 in, facilitating easy assembly. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted signal flow. With a straight mount orientation, installation is straightforward and hassle-free. Elevate your PCB design with this essential component, perfect for high-performance applications.