845-010-523-608

Heilind Number:EDA845-010-523-608
Manufacturer:EDAC
Manufacturer Number:845-010-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-608

Detailed Description

Enhance your PCB connectivity with our sophisticated Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row of ten positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, guaranteeing reliable power transmission. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.