845-010-523-802

Heilind Number:EDA845-010-523-802
Manufacturer:EDAC
Manufacturer Number:845-010-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission and signal integrity. With two rows of ten positions each, this connector offers versatile connectivity options for your PCBs. Its straight mount orientation and compact pitch of .1 inch (2.54 mm) facilitate easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in its quality and efficiency to optimize your electronic connections.