845-010-523-803

Heilind Number:EDA845-010-523-803
Manufacturer:EDAC
Manufacturer Number:845-010-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-803

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed with precision and durability in mind, it features a double-row configuration and ten positions for seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at a maximum amperage of 3A. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.